M83723/82S1006N L/C

Heilind Number:EDA346-046-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 46 positions, they ensure reliable and efficient performance. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Offering a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation. Their right angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in our premium quality connectors to streamline your board-to-board connections effectively.