M83723/82S12036 L/C

Heilind Number:EDA346-046-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-560-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed with precision, these connectors ensure reliable power transmission at a low amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. Featuring two rows of copper alloy contacts with a total of 46 positions, they offer efficient signal transfer with a pitch of .125 inches. Their straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.