M83723/82S12038 L/C

Heilind Number:EDA346-046-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-560-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The copper alloy contacts ensure secure and efficient signal transfer, while the double-row configuration with 46 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly projects. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with our Card Edge Connectors.