M83723/82S1203N L/C

Heilind Number:EDA346-046-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-560-808

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and Copper Alloy contact material, they ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Offering 46 positions for versatile connectivity, these connectors are perfect for various applications. With a straight mount orientation, they provide easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they guarantee consistent performance. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.