M83723/82S1203Y L/C

Heilind Number:EDA346-046-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, specially designed for seamless board-to-board integration. With a vibrant green color, they not only offer functionality but also add a pop of visual appeal to your setup. Featuring a dual-row configuration with 46 positions, these connectors ensure efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors.