M83723/82S12126 L/C

Heilind Number:EDA346-046-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-560-858

Detailed Description

Enhance connectivity in your electronic setups with these Card Edge Connectors. Designed for efficient PCB connections, they feature a vibrant Green color for easy identification. With a 3 A amperage rating, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting two rows of Copper Alloy contacts, each with 46 positions at a pitch of .125 inches, these connectors offer ample connectivity options. Their straight mount orientation and a temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your assembly process with these high-quality connectors.