M83723/82S1212N L/C

Heilind Number:EDA346-047-500-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-500-103

Detailed Description

Enhance connectivity within your electronic systems with these efficient Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 47 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a 3A amperage and a pitch of .125 inches, these connectors are suitable for various applications. Their straight mount orientation and compact design make them ideal for Board to Board PCB connections, facilitating seamless data transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, they are perfect for both standard and challenging environments. Upgrade your connectivity solutions with these high-quality connectors.