M83723/82S1404N L/C

Heilind Number:EDA346-047-500-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-500-602

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board PCB connections. Featuring a vibrant green color, these connectors offer a reliable solution for your electronic projects. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure durability and optimal conductivity. The 1-row design with 47 positions and a pitch of .125 inches allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in their 3A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your PCB assembly with these high-quality Card Edge Connectors.