346-047-500-608

Heilind Number:EDA346-047-500-608
Manufacturer:EDAC
Manufacturer Number:346-047-500-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-500-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors are not only visually striking but also durable and flame-retardant. Each connector is meticulously engineered with precision, boasting a single row layout with 47 positions for optimal performance. The contact material, a high-quality Copper Alloy, ensures reliable conductivity, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of applications. Whether in straight mount orientation or in board-to-board connections, our Card Edge Connectors guarantee secure and stable linking, making them an essential component in any electronics setup. Elevate your connectivity solutions with these top-of-the-line connectors.