346-047-500-678

Heilind Number:EDA346-047-500-678
Manufacturer:EDAC
Manufacturer Number:346-047-500-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-500-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for durability, these connectors boast a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row configuration and a total of 47 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a current rating of 3 A. Conveniently spaced at a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate smooth board-to-board connections. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Elevate your connectivity solutions with these high-quality connectors, a must-have for any electronic setup.