M83723/82S14127 L/C

Heilind Number:EDA346-047-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant Green hue. Designed for reliable performance, these connectors feature a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester housing material for added durability. With a single row layout and 47 positions, they offer ample connectivity options. The Copper Alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Elevate your connectivity solutions with these high-quality connectors.