| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82S14128 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 47 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-047-520-103 |
M83723/82S14128 L/C
| Heilind Number: | EDA346-047-520-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82S14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a single row layout with 47 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power delivery at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system's efficiency with this essential component.

