M83723/82S14129 L/C

Heilind Number:EDA346-047-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-104

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a total of 47 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your PCB setups with these green connectors, delivering efficient power transfer at 3 A of current.