M83723/82S1412N L/C

Heilind Number:EDA346-047-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-107

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue, designed for optimal performance. With a single row configuration and 47 positions, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic assemblies. Explore more innovative products in our comprehensive range of PCB connectors.