346-047-520-112

Heilind Number:EDA346-047-520-112
Manufacturer:EDAC
Manufacturer Number:346-047-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-112

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for efficiency, they feature a single row of 47 contact positions with a pitch of .125 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, they offer both power and versatility. Whether for industrial or commercial applications, their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity with these essential components.