M83723/82S14157 L/C

Heilind Number:EDA346-047-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 47 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, these connectors offer optimal conductivity. Operating within a wide temperature range of -40 to 105°C, they are suitable for various applications. The green color adds a touch of distinction, while the straight mount orientation facilitates easy installation. Trust in these connectors for secure and high-performance board-to-board connections in your PCB assemblies.