M83723/82S14159 L/C

Heilind Number:EDA346-047-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-603

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 47 positions, they offer optimal efficiency in your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality in diverse environments. Perfect for a wide range of applications, these connectors are the ideal choice for your connectivity needs.