M83723/82S16106 L/C

Heilind Number:EDA346-047-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a single row layout with an impressive 47 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in any environment. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for DIY projects or professional use, our Card Edge Connectors deliver unparalleled quality and efficiency. Upgrade your connectivity solutions today.