M83723/82S1610N L/C

Heilind Number:EDA346-047-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-101

Detailed Description

Upgrade your connection game with our Card Edge Connectors in a sleek green color. Designed for high-performance applications, these connectors feature a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With 47 positions available, you have ample room for all your connections. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for PCB applications, they are a must-have in any professional setup. Upgrade your connectivity standards today with our Card Edge Connectors.