M83723/82S1610Y L/C

Heilind Number:EDA346-047-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 47 positions, allowing for seamless integration within your circuitry. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Suitable for straight mounting orientation, they are versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, they are ideal for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.