M83723/82S16246 L/C

Heilind Number:EDA346-047-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These high-performance connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 47 positions, they provide seamless board-to-board connections with a pitch of .125 inches and a row spacing of .2 inches. Engineered with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Designed for convenience, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.