M83723/82S16247 L/C

Heilind Number:EDA346-047-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a single row with 47 positions, ensuring seamless integration on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose these green connectors for a high-quality and long-lasting solution to your connectivity needs.