M83723/82S1624Y L/C

Heilind Number:EDA346-047-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 47 positions, ensuring seamless integration for your projects. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer easy and efficient installation. The vibrant green color adds a touch of visual appeal, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality components to optimize your connectivity solutions.