M83723/82S18087 L/C

Heilind Number:EDA346-047-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green finish. Designed for precision, these connectors feature a single row with 47 positions, ensuring seamless integration on your board. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power transmission of up to 3A. With a pitch of .125 inches and row spacing of .2 inches, assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver optimal performance and longevity in your projects.