M83723/82S18088 L/C

Heilind Number:EDA346-047-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are engineered for optimal power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 47 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you need straight or right-angle mounting, these connectors provide versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for both standard and demanding environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.