M83723/82S1808N L/C

Heilind Number:EDA346-047-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-608

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 47 positions, perfect for streamlined installations. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, these connectors provide reliable conductivity. Their straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.