M83723/82S1808Y L/C

Heilind Number:EDA346-047-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With a single row layout and 47 positions, they provide ample space for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse environments. Their .125 inch pitch and .2 inch row spacing allow for precise alignment and secure mounting. Whether for industrial or commercial use, our connectors guarantee optimal performance in board-to-board connections. Elevate your electronic assemblies with these essential components.