| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82S18146 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 47 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-047-521-658 |
M83723/82S18146 L/C
| Heilind Number: | EDA346-047-521-658 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82S18146 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Featuring durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, these connectors ensure reliable performance. With a single row design, they offer 47 positions at a pitch of .125 inches, ideal for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your electronic assemblies with these high-quality connectors, designed for efficiency and longevity.

