M83723/82S18147 L/C

Heilind Number:EDA346-047-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-521-678

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row design and a total of 47 positions, they offer efficient and space-saving board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, they can operate in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with these high-performance connectors.