M83723/82S18149 L/C

Heilind Number:EDA346-047-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer a reliable amperage of 3A, perfect for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With one row and 47 positions, you can easily connect multiple components. The contact material of Copper Alloy guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components.