M83723/82S1814Y L/C

Heilind Number:EDA346-047-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer reliable and safe operation. With a single row design and 47 positions, they provide ample room for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, they are versatile and easy to install. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your connectivity solutions with our premium Card Edge Connectors.