M83723/82S18316 L/C

Heilind Number:EDA346-047-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With a single row layout and 47 positions, they offer efficient signal transmission and power delivery. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your next project. Explore our range of high-quality connectors and elevate your device design.