M83723/82S18317 L/C

Heilind Number:EDA346-047-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 47 positions, they ensure efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide operating temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.