M83723/82S18318 L/C

Heilind Number:EDA346-047-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 47 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation and dependable performance. Elevate your connectivity solutions with these advanced Card Edge Connectors.