M83723/82S18319 L/C

Heilind Number:EDA346-047-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors, boasting a vibrant Green hue that adds a pop of color to your circuitry. Designed for high performance, these connectors support an amperage of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a total of 47 positions, they offer seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise alignment on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.