M83723/82S1831Y L/C

Heilind Number:EDA346-047-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors are not only visually striking but also ensure reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout comprising 47 positions at a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options. The straight mount orientation facilitates easy installation while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for use in various applications, these connectors are a vital component for seamless board-to-board connections. Elevate your connectivity solutions with these high-quality Card Edge Connectors.