M83723/82S20168 L/C

Heilind Number:EDA346-047-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures optimal conductivity, while the 1-row configuration with 47 positions allows for efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer reliability in any environment. Explore their potential in various applications within the PCB Connectors category.