M83723/82S2016N L/C

Heilind Number:EDA346-047-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-658

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 47 positions, offering seamless integration on your PCB. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliability and durability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for commercial or industrial use, our Card Edge Connectors deliver efficient power distribution with a current rating of 3A, making them essential components in your setup. Upgrade your connectivity solutions with these high-quality connectors.