M83723/82S2016Y L/C

Heilind Number:EDA346-047-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-522-678

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 47 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. The vibrant green color not only adds a touch of visual distinction but also aids in quick identification during installation. Choose these connectors for your projects and experience seamless connectivity every time.