M83723/82S20256 L/C

Heilind Number:EDA346-047-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-526-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 47 positions, they offer seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for straight mount orientation, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-performance connectors, a must-have for any electronic project.