M83723/82S20257 L/C

Heilind Number:EDA346-047-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-526-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design and 47 positions, they offer ample connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of environments, these connectors can operate in temperatures ranging from -40 to 105°C. Trust in our connectors to deliver superior performance and streamline your circuitry setup.