M83723/82S2025Y L/C

Heilind Number:EDA346-047-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 47 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliability in any application. With a contact material of Copper Alloy, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance systems. Upgrade your setup with these essential components.