346-047-526-158

Heilind Number:EDA346-047-526-158
Manufacturer:EDAC
Manufacturer Number:346-047-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-526-158

Detailed Description

Enhance your connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a single row layout with 47 positions, ensuring seamless integration on your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they guarantee reliability in every connection. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a wide range of applications. Trust in our Straight mount orientation to streamline your assembly process. Explore the possibilities with these essential components in the realm of board-to-board PCB connections.