M83723/82S20398 L/C

Heilind Number:EDA346-047-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 47 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic assemblies with these high-quality connectors.