M83723/82S20399 L/C

Heilind Number:EDA346-047-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-526-678

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a vibrant Green color and a single row configuration, featuring 47 positions for seamless integration. Built with precision and durability in mind, these connectors are crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Suitable for a wide range of applications, these connectors guarantee a secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any project requiring high-quality PCB connections. Upgrade your setup with these essential components.