M83723/82S2039Y L/C

Heilind Number:EDA346-047-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row configuration and 47 positions, they offer efficient signal transmission in various electronic applications. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in harsh environments. Choose straight mount orientation for easy installation. Upgrade your setup with these connectors, a must-have in your PCB assembly toolkit.