346-047-540-103

Heilind Number:EDA346-047-540-103
Manufacturer:EDAC
Manufacturer Number:346-047-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-103

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a single row layout, boasting 47 positions for optimal connectivity. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robust protection. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Suitable for various applications, they operate smoothly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your PCB connections effectively.