M83723/82S20417 L/C

Heilind Number:EDA346-047-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row layout and 47 positions, they offer ample space for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure optimal signal transmission. Perfect for industrial applications, these connectors can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for reliable and efficient performance.