M83723/82S20418 L/C

Heilind Number:EDA346-047-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-107

Detailed Description

Enhance connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 47 positions, they offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch ensure efficient signal transfer, while the .2-inch row spacing allows for easy installation. With a straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Explore our range of products to discover more high-quality connectors for your PCB needs.