M83723/82S20419 L/C

Heilind Number:EDA346-047-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 47 positions, they ensure seamless integration for your project. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches offer precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile essential for any electronics setup. Elevate your connection game with our high-quality Card Edge Connectors.